RS PRO Soldering Station 150W, 230V ac 480°C

Номер на артикул на RS: 271-3542Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Tasks Supported

Desoldering / Soldering

Plug Type

Euro Plug, UK

Primary Application Category

Soldering & Desoldering

Wattage

150W

Input Voltage

230V ac

Soldering Tip Temperature

480°C

Output Power

150W

Maximum Operating Temperature

480°C

Number of Outputs

1

Display Type

LCD

Страна на произход

China

€ 310,38

€ 310,38 Всеки (ex VAT)

RS PRO Soldering Station 150W, 230V ac 480°C

€ 310,38

€ 310,38 Всеки (ex VAT)

RS PRO Soldering Station 150W, 230V ac 480°C

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

RS Pro

Tasks Supported

Desoldering / Soldering

Plug Type

Euro Plug, UK

Primary Application Category

Soldering & Desoldering

Wattage

150W

Input Voltage

230V ac

Soldering Tip Temperature

480°C

Output Power

150W

Maximum Operating Temperature

480°C

Number of Outputs

1

Display Type

LCD

Страна на произход

China