Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Soldering Accessory Light Fitting

Номер на артикул на RS: 548-209Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Soldering Accessory Type

Light Fitting

For Use With

Engel B50; S50; B50-A Soldering Irons

Wattage

35W

Страна на произход

Germany

Детайли за продукта

Light Fitting (bulb) for Cordless Soldering Iron 15W

Separation from mains supply eliminates voltage spikes/surges and absence of earth allows use on isolated/floating components
Nominal power equivalent to 35W irons
Rechargeable unit with built-in nickel-cadmium batteries
Safety lock for power switch
Operating temperature 350°C reached within 7 seconds
Two light fittings mounted on tip holder provide illumination of soldering area
Charging units, RS Stock No's 337-5212 (13A BS1363) and 215-5225 (2 Pin Euro) available separately
548-209 Replacement Light

Може да се интересувате от
RS PRO Tool Case
€ 18,60Всеки (ex VAT)
Abeco 2008 Solder Sucker, 198 mm Length
€ 14,11Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 4,74

€ 4,74 Всеки (ex VAT)

RS PRO Soldering Accessory Light Fitting

€ 4,74

€ 4,74 Всеки (ex VAT)

RS PRO Soldering Accessory Light Fitting
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO Tool Case
€ 18,60Всеки (ex VAT)
Abeco 2008 Solder Sucker, 198 mm Length
€ 14,11Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Soldering Accessory Type

Light Fitting

For Use With

Engel B50; S50; B50-A Soldering Irons

Wattage

35W

Страна на произход

Germany

Детайли за продукта

Light Fitting (bulb) for Cordless Soldering Iron 15W

Separation from mains supply eliminates voltage spikes/surges and absence of earth allows use on isolated/floating components
Nominal power equivalent to 35W irons
Rechargeable unit with built-in nickel-cadmium batteries
Safety lock for power switch
Operating temperature 350°C reached within 7 seconds
Two light fittings mounted on tip holder provide illumination of soldering area
Charging units, RS Stock No's 337-5212 (13A BS1363) and 215-5225 (2 Pin Euro) available separately
548-209 Replacement Light

Може да се интересувате от
RS PRO Tool Case
€ 18,60Всеки (ex VAT)
Abeco 2008 Solder Sucker, 198 mm Length
€ 14,11Всеки (ex VAT)