RS PRO Solder Tag Board with 40 Contacts for Raspberry Pi

Технически документи
Спецификации
Brand
RS ProProduct Name
Solder Tag Board with 40 Contacts for Raspberry Pi
Accessory Category
Prototyping
Form Factor
Addon
Страна на произход
United Kingdom
Детайли за продукта
Solder Tag Board for Raspberry Pi
This solder tag board is designed to work with the Raspberry Pi. The terminals on the board match the pins on the Pi. With a total of 40 terminals it provides a simple means of soldering and de-soldering electronic components to the GPIO header when developing prototypes.
Ideal for electronics engineers developing prototypes and also helpful for electronics students and apprentices.
The holes in the tag board align with the mounting holes in the Pi allowing the tag board to be mounted beneath the Pi using an additional mounting kit consisting of 4 legs and 8 x 2mm Pozidriv screws. For the 4 leg mounting kit, please see RS 124-3364.
A central slot in the tag board allows a ribbon cable, connected to the Pi GPIO socket, to pass through. For a suitable ribbon with connector, please see RS 124-2929.
Advantages
Cheap to replace
Easy to make and break solder connections
Helps to unlock the full potential of the Raspberry Pi GPIO interface
Features and Benefits
40 Solder tag terminals corresponding to the 40 pins on the Raspberry Pi
Easy to solder and keeps work away from the Pi
High quality SRBP base
Hot tinned tags
Mounting holes and central slot
Can be mounted beneath the Pi using mounting kit (available separately, see above)
€ 5,16
€ 5,16 Всеки (ex VAT)
1
€ 5,16
€ 5,16 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 5,16 |
10 - 99 | € 4,73 |
100+ | € 4,38 |
Технически документи
Спецификации
Brand
RS ProProduct Name
Solder Tag Board with 40 Contacts for Raspberry Pi
Accessory Category
Prototyping
Form Factor
Addon
Страна на произход
United Kingdom
Детайли за продукта
Solder Tag Board for Raspberry Pi
This solder tag board is designed to work with the Raspberry Pi. The terminals on the board match the pins on the Pi. With a total of 40 terminals it provides a simple means of soldering and de-soldering electronic components to the GPIO header when developing prototypes.
Ideal for electronics engineers developing prototypes and also helpful for electronics students and apprentices.
The holes in the tag board align with the mounting holes in the Pi allowing the tag board to be mounted beneath the Pi using an additional mounting kit consisting of 4 legs and 8 x 2mm Pozidriv screws. For the 4 leg mounting kit, please see RS 124-3364.
A central slot in the tag board allows a ribbon cable, connected to the Pi GPIO socket, to pass through. For a suitable ribbon with connector, please see RS 124-2929.
Advantages
Cheap to replace
Easy to make and break solder connections
Helps to unlock the full potential of the Raspberry Pi GPIO interface
Features and Benefits
40 Solder tag terminals corresponding to the 40 pins on the Raspberry Pi
Easy to solder and keeps work away from the Pi
High quality SRBP base
Hot tinned tags
Mounting holes and central slot
Can be mounted beneath the Pi using mounting kit (available separately, see above)