RS PRO, Solar Powered, Security Floodlight, 40 LED, 15 W, 16000lm, IP65 PIR, 7.4 V

Технически документи
Спецификации
Brand
RS ProWattage
15 W
Voltage
7.4 V
IP Rating
IP65
Incandescent Equivalent Wattage
80W
Number of LEDs
40
Sensor
PIR
Luminosity
16000lm
Dimensions
493 x 231 x 58mm
Colour Temperature
6000K
Solar Panel
Yes
Series
Solar
Hazardous Area
No
Floodlight Type
Outdoor
Lamp Type
LED
PIR Included
Yes
Case Material
ABS, PC
Minimum Operating Temperature
-15°C
Standards Met
BS EN 60598
Ignitor Fitted
No
Maximum Operating Temperature
+45°C
Beam Angle
75°
Lamp Supplied
Yes
Страна на произход
China
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProWattage
15 W
Voltage
7.4 V
IP Rating
IP65
Incandescent Equivalent Wattage
80W
Number of LEDs
40
Sensor
PIR
Luminosity
16000lm
Dimensions
493 x 231 x 58mm
Colour Temperature
6000K
Solar Panel
Yes
Series
Solar
Hazardous Area
No
Floodlight Type
Outdoor
Lamp Type
LED
PIR Included
Yes
Case Material
ABS, PC
Minimum Operating Temperature
-15°C
Standards Met
BS EN 60598
Ignitor Fitted
No
Maximum Operating Temperature
+45°C
Beam Angle
75°
Lamp Supplied
Yes
Страна на произход
China