Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Soft Starter, , 2.2 kW, 400 V ac, 3 Phase, IP20

Номер на артикул на RS: 209-6356Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Power Rating

2.2 kW

Motor Starter Type

Soft Start

Voltage Rating

400 V ac

Phase

3

Current Rating

5.5 A

IP Rating

IP20

Overall Length

120mm

Overall Width

45mm

Overall Depth

75mm

Mounting Type

DIN Rail

Страна на произход

Germany

Детайли за продукта

Snatch Free Modules

Designed to reduce starting torque for three phase motors. These units use the principle of controlling one phase of the supply, the others being connected directly to the motor. This has the effect of increased currents in the two non-controlled phases.,The start up ramp can be adjusted but the longer times can only be achieved on a loaded motor.

Compact size. The modules are suitable for mounting on symmetrical 35mm DIN rail
Easy for retrofit
Starting torque and run-up voltage ramp separately adjustable
Can be combined with the electronic injection brake module to form a complete motor control system. (For injection brake modules see elsewhere in this section.)

Applications for the snatch free modules include: - prevention of damage to product e.g. bottling or parcel conveyors, packaging machinery; reduction of maintenance and repair costs on machinery with gearboxes, belts and chain drives.

Supplied with

a comprehensive instruction leaflet

Може да се интересувате от
1.1KW SNATCH FREE MODULE
P.O.A.Всеки (ex VAT)
2.2KW SNATCH FREE MODULE
P.O.A.Всеки (ex VAT)
RS PRO Soft Starter, , 5.5 kW, 400 V ac, 3 Phase, IP20
€ 213,53Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 170,83

€ 170,83 Всеки (ex VAT)

RS PRO Soft Starter, , 2.2 kW, 400 V ac, 3 Phase, IP20

€ 170,83

€ 170,83 Всеки (ex VAT)

RS PRO Soft Starter, , 2.2 kW, 400 V ac, 3 Phase, IP20
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
1.1KW SNATCH FREE MODULE
P.O.A.Всеки (ex VAT)
2.2KW SNATCH FREE MODULE
P.O.A.Всеки (ex VAT)
RS PRO Soft Starter, , 5.5 kW, 400 V ac, 3 Phase, IP20
€ 213,53Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Power Rating

2.2 kW

Motor Starter Type

Soft Start

Voltage Rating

400 V ac

Phase

3

Current Rating

5.5 A

IP Rating

IP20

Overall Length

120mm

Overall Width

45mm

Overall Depth

75mm

Mounting Type

DIN Rail

Страна на произход

Germany

Детайли за продукта

Snatch Free Modules

Designed to reduce starting torque for three phase motors. These units use the principle of controlling one phase of the supply, the others being connected directly to the motor. This has the effect of increased currents in the two non-controlled phases.,The start up ramp can be adjusted but the longer times can only be achieved on a loaded motor.

Compact size. The modules are suitable for mounting on symmetrical 35mm DIN rail
Easy for retrofit
Starting torque and run-up voltage ramp separately adjustable
Can be combined with the electronic injection brake module to form a complete motor control system. (For injection brake modules see elsewhere in this section.)

Applications for the snatch free modules include: - prevention of damage to product e.g. bottling or parcel conveyors, packaging machinery; reduction of maintenance and repair costs on machinery with gearboxes, belts and chain drives.

Supplied with

a comprehensive instruction leaflet

Може да се интересувате от
1.1KW SNATCH FREE MODULE
P.O.A.Всеки (ex VAT)
2.2KW SNATCH FREE MODULE
P.O.A.Всеки (ex VAT)
RS PRO Soft Starter, , 5.5 kW, 400 V ac, 3 Phase, IP20
€ 213,53Всеки (ex VAT)