Технически документи
Спецификации
Brand
RS ProPower Rating
2.2 kW
Motor Starter Type
Soft Start
Voltage Rating
230 V ac
Phase
1
Current Rating
12 A
Overall Length
120mm
Overall Width
45mm
Overall Depth
70mm
Mounting Type
DIN Rail
Страна на произход
Germany
Детайли за продукта
Single Phase, Snatch Free, Soft Start Module
Single phase snatch-free soft start modules provide a compact and simple means of reducing the problems associated with the starting shocks of direct line started single phase induction motors.
Features and Benefits
Reduced cost of transmission components e.g. couplers, due to lower starting torque
Reduced maintenance costs due to controlled start torque reducing belt slip
Fatigue effects from torque peaks reduced. (DOL and Star-Delta starting cause torque peaks.)
Reduction of starting current
Product Application Information
For use on single phase motor types:-,Capacitor start capacitor run with centrifugal switch.,Permanent capacitor.,Capacitor start, capacitor run with internal switching facility.,The compact snatch free module is designed to give a good soft start characteristic on single phase capacitor motors.
Supplied with
a comprehensive instruction leaflet
€ 196,99
€ 196,99 Всеки (ex VAT)
1
€ 196,99
€ 196,99 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProPower Rating
2.2 kW
Motor Starter Type
Soft Start
Voltage Rating
230 V ac
Phase
1
Current Rating
12 A
Overall Length
120mm
Overall Width
45mm
Overall Depth
70mm
Mounting Type
DIN Rail
Страна на произход
Germany
Детайли за продукта
Single Phase, Snatch Free, Soft Start Module
Single phase snatch-free soft start modules provide a compact and simple means of reducing the problems associated with the starting shocks of direct line started single phase induction motors.
Features and Benefits
Reduced cost of transmission components e.g. couplers, due to lower starting torque
Reduced maintenance costs due to controlled start torque reducing belt slip
Fatigue effects from torque peaks reduced. (DOL and Star-Delta starting cause torque peaks.)
Reduction of starting current
Product Application Information
For use on single phase motor types:-,Capacitor start capacitor run with centrifugal switch.,Permanent capacitor.,Capacitor start, capacitor run with internal switching facility.,The compact snatch free module is designed to give a good soft start characteristic on single phase capacitor motors.
Supplied with
a comprehensive instruction leaflet