RS PRO Socket Mount Timer Relay, 12 → 240V ac/dc, 2-Contact, 50 m/s → 30days, 10-Function, SPDT

Номер на артикул на RS: 360-694Марка: RS PRO
brand-logo
Преглед на всички в Таймерни релета

Технически документи

Спецификации

Brand

RS Pro

Supply Voltage

12 → 240V ac/dc

Mounting Type

Socket Mount

Mode of Operation

OFF Delay, ON Delay

Time Range

50 m/s → 30days

Number of Contacts

2

Number of Timer Functions

10

Contact Configuration

SPDT

Maximum Voltage

240V ac/dc

Power Supply

Universal

Width

48mm

Minimum Voltage

12V ac/dc

Length

48mm

Maximum Operating Temperature

55°C

Depth

79mm

Time Delay

100ms

Minimum Operating Temperature

-20°C

Contact Material

AgNi

Страна на произход

Czech Republic

€ 81,27

€ 81,27 Всеки (ex VAT)

RS PRO Socket Mount Timer Relay, 12 → 240V ac/dc, 2-Contact, 50 m/s → 30days, 10-Function, SPDT

€ 81,27

€ 81,27 Всеки (ex VAT)

RS PRO Socket Mount Timer Relay, 12 → 240V ac/dc, 2-Contact, 50 m/s → 30days, 10-Function, SPDT

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

RS Pro

Supply Voltage

12 → 240V ac/dc

Mounting Type

Socket Mount

Mode of Operation

OFF Delay, ON Delay

Time Range

50 m/s → 30days

Number of Contacts

2

Number of Timer Functions

10

Contact Configuration

SPDT

Maximum Voltage

240V ac/dc

Power Supply

Universal

Width

48mm

Minimum Voltage

12V ac/dc

Length

48mm

Maximum Operating Temperature

55°C

Depth

79mm

Time Delay

100ms

Minimum Operating Temperature

-20°C

Contact Material

AgNi

Страна на произход

Czech Republic