RS PRO SMD Non-Resettable Surface Mount Fuse 1.5A, 63V

Номер на артикул на RS: 252-2184Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Current Rating

1.5A

Voltage Rating

63V

Fuse Speed

Fast Acting

Body Material

Ceramic

Body Length

3.1mm

Body Width

1.6mm

Body Height

0.9mm

Breaking Capacity at Maximum Voltage Rating

100 A @ 63 V dc

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Dimensions

3.1 x 1.6 x 0.9mm

Страна на произход

Taiwan, Province Of China

€ 481,07

€ 0,12 Each (Supplied as a Tape) (ex VAT)

RS PRO SMD Non-Resettable Surface Mount Fuse 1.5A, 63V

€ 481,07

€ 0,12 Each (Supplied as a Tape) (ex VAT)

RS PRO SMD Non-Resettable Surface Mount Fuse 1.5A, 63V

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

RS Pro

Current Rating

1.5A

Voltage Rating

63V

Fuse Speed

Fast Acting

Body Material

Ceramic

Body Length

3.1mm

Body Width

1.6mm

Body Height

0.9mm

Breaking Capacity at Maximum Voltage Rating

100 A @ 63 V dc

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Dimensions

3.1 x 1.6 x 0.9mm

Страна на произход

Taiwan, Province Of China