RS PRO SMD Non-Resettable Surface Mount Fuse 1.5A, 63V

Технически документи
Спецификации
Brand
RS ProCurrent Rating
1.5A
Voltage Rating
63V
Fuse Speed
Fast Acting
Body Material
Ceramic
Body Length
1.6mm
Body Width
0.8mm
Body Height
0.8mm
Breaking Capacity at Maximum Voltage Rating
35 A @ 63 V dc
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Dimensions
1.6 x 0.8 x 0.8mm
Страна на произход
Taiwan, Province Of China
€ 4,01
€ 0,08 Each (In a Pack of 50) (ex VAT)
50
€ 4,01
€ 0,08 Each (In a Pack of 50) (ex VAT)
Информацията за складовите наличности временно не е налична.
50
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProCurrent Rating
1.5A
Voltage Rating
63V
Fuse Speed
Fast Acting
Body Material
Ceramic
Body Length
1.6mm
Body Width
0.8mm
Body Height
0.8mm
Breaking Capacity at Maximum Voltage Rating
35 A @ 63 V dc
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Dimensions
1.6 x 0.8 x 0.8mm
Страна на произход
Taiwan, Province Of China