RS PRO SMD Non-Resettable Surface Mount Fuse 12A, 63V

Технически документи
Спецификации
Brand
RS ProCurrent Rating
12A
Voltage Rating
63V
Fuse Speed
Fast Acting
Body Material
Ceramic
Body Length
3.1mm
Body Width
1.6mm
Body Height
0.9mm
Breaking Capacity at Maximum Voltage Rating
100 A @ 63 V dc
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Dimensions
3.1 x 1.6 x 0.9mm
Страна на произход
Taiwan, Province Of China
€ 1 250,19
€ 0,313 Each (Supplied as a Tape) (ex VAT)
4000
€ 1 250,19
€ 0,313 Each (Supplied as a Tape) (ex VAT)
4000
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProCurrent Rating
12A
Voltage Rating
63V
Fuse Speed
Fast Acting
Body Material
Ceramic
Body Length
3.1mm
Body Width
1.6mm
Body Height
0.9mm
Breaking Capacity at Maximum Voltage Rating
100 A @ 63 V dc
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Dimensions
3.1 x 1.6 x 0.9mm
Страна на произход
Taiwan, Province Of China