RS PRO SMD Non-Resettable Surface Mount Fuse 12A, 24V

Технически документи
Спецификации
Brand
RS ProCurrent Rating
12A
Voltage Rating
24V
Fuse Speed
Slow Blow
Body Material
Ceramic
Body Length
3.1mm
Body Width
1.6mm
Body Height
0.9mm
Breaking Capacity at Maximum Voltage Rating
150 A @ 24 V dc
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Dimensions
3.1 x 1.6 x 0.9mm
Страна на произход
Taiwan, Province Of China
€ 596,04
€ 0,149 Each (Supplied as a Tape) (ex VAT)
4000
€ 596,04
€ 0,149 Each (Supplied as a Tape) (ex VAT)
4000
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProCurrent Rating
12A
Voltage Rating
24V
Fuse Speed
Slow Blow
Body Material
Ceramic
Body Length
3.1mm
Body Width
1.6mm
Body Height
0.9mm
Breaking Capacity at Maximum Voltage Rating
150 A @ 24 V dc
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Dimensions
3.1 x 1.6 x 0.9mm
Страна на произход
Taiwan, Province Of China