RS PRO SMD Non-Resettable Surface Mount Fuse 10A, 24V

Номер на артикул на RS: 252-2188Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Current Rating

10A

Voltage Rating

24V

Fuse Speed

Fast Acting

Body Material

Ceramic

Body Length

3.1mm

Body Width

1.6mm

Body Height

0.9mm

Breaking Capacity at Maximum Voltage Rating

150 A @ 24 V dc

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Dimensions

3.1 x 1.6 x 0.9mm

Страна на произход

Taiwan, Province Of China

€ 8,48

€ 0,17 Each (In a Pack of 50) (ex VAT)

RS PRO SMD Non-Resettable Surface Mount Fuse 10A, 24V

€ 8,48

€ 0,17 Each (In a Pack of 50) (ex VAT)

RS PRO SMD Non-Resettable Surface Mount Fuse 10A, 24V

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

RS Pro

Current Rating

10A

Voltage Rating

24V

Fuse Speed

Fast Acting

Body Material

Ceramic

Body Length

3.1mm

Body Width

1.6mm

Body Height

0.9mm

Breaking Capacity at Maximum Voltage Rating

150 A @ 24 V dc

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Dimensions

3.1 x 1.6 x 0.9mm

Страна на произход

Taiwan, Province Of China