RS PRO SMD Non Resettable Fuse 20A, 125V

Технически документи
Спецификации
Brand
RS ProCurrent Rating
20A
Voltage Rating
125V
Body Material
Ceramic Tube Non Transparent
Body Length
10.1mm
Body Width
3.1mm
Body Height
3.1mm
Breaking Capacity at Maximum Voltage Rating
100 A @ 125 V ac
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Страна на произход
Taiwan, Province Of China
€ 6,20
€ 1,239 Each (In a Pack of 5) (ex VAT)
Стандарт
5
€ 6,20
€ 1,239 Each (In a Pack of 5) (ex VAT)
Стандарт
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProCurrent Rating
20A
Voltage Rating
125V
Body Material
Ceramic Tube Non Transparent
Body Length
10.1mm
Body Width
3.1mm
Body Height
3.1mm
Breaking Capacity at Maximum Voltage Rating
100 A @ 125 V ac
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Страна на произход
Taiwan, Province Of China