RS PRO SMD Non Resettable Fuse 1.5A, 125V

Номер на артикул на RS: 182-4090Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Current Rating

1.5A

Voltage Rating

125V

Fuse Speed

F

Body Material

Ceramic Tube Non Transparent

Body Length

6.1mm

Body Width

2.6mm

Body Height

2.6mm

Breaking Capacity at Maximum Voltage Rating

50 A @ 125 V ac/dc

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 3,24

€ 0,13 Each (In a Pack of 25) (ex VAT)

RS PRO SMD Non Resettable Fuse 1.5A, 125V
Изберете тип опаковка

€ 3,24

€ 0,13 Each (In a Pack of 25) (ex VAT)

RS PRO SMD Non Resettable Fuse 1.5A, 125V
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

RS Pro

Current Rating

1.5A

Voltage Rating

125V

Fuse Speed

F

Body Material

Ceramic Tube Non Transparent

Body Length

6.1mm

Body Width

2.6mm

Body Height

2.6mm

Breaking Capacity at Maximum Voltage Rating

50 A @ 125 V ac/dc

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more