Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO SMD Non Resettable Fuse 1.25A, 600V

Номер на артикул на RS: 182-4136Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Current Rating

1.25A

Voltage Rating

600V

Body Material

Ceramic Tube Non Transparent

Body Length

10.1mm

Body Width

3.1mm

Body Height

3.1mm

Breaking Capacity at Maximum Voltage Rating

60 A @ 600 V ac

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 6,93

€ 0,693 Each (In a Pack of 10) (ex VAT)

RS PRO SMD Non Resettable Fuse 1.25A, 600V
Изберете тип опаковка

€ 6,93

€ 0,693 Each (In a Pack of 10) (ex VAT)

RS PRO SMD Non Resettable Fuse 1.25A, 600V
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

RS Pro

Current Rating

1.25A

Voltage Rating

600V

Body Material

Ceramic Tube Non Transparent

Body Length

10.1mm

Body Width

3.1mm

Body Height

3.1mm

Breaking Capacity at Maximum Voltage Rating

60 A @ 600 V ac

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more