RS PRO SMD Diaphragm External Piezo Buzzer, 27 (Dia.) x 0.52mm, 30V ac Max

Технически документи
Спецификации
Brand
RS ProMounting Type
Surface Mount
Maximum Supply Voltage
30V ac
Drive Type
External
Tone Type
Diaphragm
Diameter
27mm
Height
0.52mm
Dimensions
27 (Dia.) x 0.52mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Maximum Frequency
4.7kHz
Capacitance
20nF
Minimum Frequency
3700Hz
Страна на произход
China
Детайли за продукта
Circular transducer flying lead
A range of circular transducers that are compact and feature a high sound output.
Features and Benefits:
Circular cased transducer
With/Without Flying lead connections available
High sound output
External circuitry required for operation
€ 32,84
€ 0,657 Each (In a Tray of 50) (ex VAT)
50
€ 32,84
€ 0,657 Each (In a Tray of 50) (ex VAT)
50
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Тава |
---|---|---|
50 - 50 | € 0,657 | € 32,84 |
100 - 200 | € 0,631 | € 31,56 |
250 - 450 | € 0,584 | € 29,22 |
500 - 950 | € 0,539 | € 26,94 |
1000+ | € 0,493 | € 24,66 |
Технически документи
Спецификации
Brand
RS ProMounting Type
Surface Mount
Maximum Supply Voltage
30V ac
Drive Type
External
Tone Type
Diaphragm
Diameter
27mm
Height
0.52mm
Dimensions
27 (Dia.) x 0.52mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Maximum Frequency
4.7kHz
Capacitance
20nF
Minimum Frequency
3700Hz
Страна на произход
China
Детайли за продукта
Circular transducer flying lead
A range of circular transducers that are compact and feature a high sound output.
Features and Benefits:
Circular cased transducer
With/Without Flying lead connections available
High sound output
External circuitry required for operation