Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Slotted Screwdriver, 3 x 0.5 mm Tip, 100 mm Blade, 190 mm Overall

Номер на артикул на RS: 182-9660Марка: RS PRO
brand-logo
Преглед на всички в Отвертки

Технически документи

Спецификации

Brand

RS Pro

Screwdriver Type

Standard Screwdriver

Tip Type

Slotted

Tip Size

3 x 0.5 mm

VDE/1000V Approved

No

Blade Length

100 mm

Overall Length

190 mm

Blade Material

Chrome Vanadium Molybdenum Steel

Blade Finish

Black Tip, Chrome

Страна на произход

Turkey

Детайли за продукта

RS PRO Slotted Screwdrivers (Cabinet Tip), Chrome Vanadium Steel with Soft Grip Handle

Introducing cabinet tip slotted screwdrivers from our trusted and reliable own brand RS PRO, a range of durable screwdrivers suitable for use with slotted screws and terminals. The screwdrivers feature a chrome vanadium molybdenum steel blade with a matt chrome finish, providing long life and corrosion resistance properties. These durable screwdrivers also feature an ergonomic soft grip handle for enhanced comfort and grip, assisting with torque. The cabinet tips allow for easy access to slotted screws that are recessed in a whole no wider than the screw itself, whilst providing excellent grip and torque.

Features and benefits

• Made with durable chrome vanadium molybdenum steel providing excellent durability
• Chrome matt finish for excellent corrosion resistance
• Black tip for distinct contrast between screw and tip
• Cabinet tip, allowing the screwdriver to access recessed screws
• Soft grip handle for enhanced grip and control
• Ideal for use with terminals
• Available in a variety of sizes

Common applications

Slotted screwdrivers with cabinet tips feature a tip that is the same width as the shaft of the screwdriver, making them ideal for use with recessed screws or terminals. They are an essential hand tool in many tool kits, used in a wide range of applications such as:

• Construction
• DIY
• Industrial
• Electrical
• Automotive

FAQs

What is the difference between a slotted and a Phillips?

Slotted and Phillips screwdrivers are the two most common types of drivers found in the majority of tool kits. Although they both ultimately allow the same task to be carried out, they feature different tips and are suited to different screws. A slotted screwdriver is ideal for use with a slotted screw head as the tip slots into the head with precision. However, care must be taken not to apply too much pressure on the drive as the tip can cam-out and scratch the material or cause injury.

Is this screwdriver magnetised?

No, this screwdriver is not magnetised but can be simply magnetised by using a magnetiser, available here at RS e.g. 667-3471

Is this screwdriver VDE approved?

No, this screwdriver cannot be used with electric devices as it hasn't been designed to work under any voltage.

Are the handles removable?

The soft grip handles featured on these RS PRO screwdrivers are fixed, ensuring a safe and secure connection to the shaft preventing unwanted removable and injury.

Може да се интересувате от
RS PRO Slotted  Screwdriver, 3 mm Tip, 100 mm Blade, 155 mm Overall
P.O.A.Each (In a Pack of 10) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 4,58

€ 4,58 Всеки (ex VAT)

RS PRO Slotted Screwdriver, 3 x 0.5 mm Tip, 100 mm Blade, 190 mm Overall

€ 4,58

€ 4,58 Всеки (ex VAT)

RS PRO Slotted Screwdriver, 3 x 0.5 mm Tip, 100 mm Blade, 190 mm Overall
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO Slotted  Screwdriver, 3 mm Tip, 100 mm Blade, 155 mm Overall
P.O.A.Each (In a Pack of 10) (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Screwdriver Type

Standard Screwdriver

Tip Type

Slotted

Tip Size

3 x 0.5 mm

VDE/1000V Approved

No

Blade Length

100 mm

Overall Length

190 mm

Blade Material

Chrome Vanadium Molybdenum Steel

Blade Finish

Black Tip, Chrome

Страна на произход

Turkey

Детайли за продукта

RS PRO Slotted Screwdrivers (Cabinet Tip), Chrome Vanadium Steel with Soft Grip Handle

Introducing cabinet tip slotted screwdrivers from our trusted and reliable own brand RS PRO, a range of durable screwdrivers suitable for use with slotted screws and terminals. The screwdrivers feature a chrome vanadium molybdenum steel blade with a matt chrome finish, providing long life and corrosion resistance properties. These durable screwdrivers also feature an ergonomic soft grip handle for enhanced comfort and grip, assisting with torque. The cabinet tips allow for easy access to slotted screws that are recessed in a whole no wider than the screw itself, whilst providing excellent grip and torque.

Features and benefits

• Made with durable chrome vanadium molybdenum steel providing excellent durability
• Chrome matt finish for excellent corrosion resistance
• Black tip for distinct contrast between screw and tip
• Cabinet tip, allowing the screwdriver to access recessed screws
• Soft grip handle for enhanced grip and control
• Ideal for use with terminals
• Available in a variety of sizes

Common applications

Slotted screwdrivers with cabinet tips feature a tip that is the same width as the shaft of the screwdriver, making them ideal for use with recessed screws or terminals. They are an essential hand tool in many tool kits, used in a wide range of applications such as:

• Construction
• DIY
• Industrial
• Electrical
• Automotive

FAQs

What is the difference between a slotted and a Phillips?

Slotted and Phillips screwdrivers are the two most common types of drivers found in the majority of tool kits. Although they both ultimately allow the same task to be carried out, they feature different tips and are suited to different screws. A slotted screwdriver is ideal for use with a slotted screw head as the tip slots into the head with precision. However, care must be taken not to apply too much pressure on the drive as the tip can cam-out and scratch the material or cause injury.

Is this screwdriver magnetised?

No, this screwdriver is not magnetised but can be simply magnetised by using a magnetiser, available here at RS e.g. 667-3471

Is this screwdriver VDE approved?

No, this screwdriver cannot be used with electric devices as it hasn't been designed to work under any voltage.

Are the handles removable?

The soft grip handles featured on these RS PRO screwdrivers are fixed, ensuring a safe and secure connection to the shaft preventing unwanted removable and injury.

Може да се интересувате от
RS PRO Slotted  Screwdriver, 3 mm Tip, 100 mm Blade, 155 mm Overall
P.O.A.Each (In a Pack of 10) (ex VAT)