RS PRO Slotted Insulated Screwdriver, 6,5 mm Tip, 150 mm Blade, VDE/1000V

Номер на артикул на RS: 252-810Марка: RS PRO
brand-logo
Преглед на всички в Отвертки

Технически документи

Спецификации

Brand

RS Pro

Screwdriver Type

Insulated Screwdriver

Tip Type

Slotted

Tip Size

6,5 mm

VDE/1000V Approved

Yes

Blade Length

150 mm

Handle Material

PP; TPR

Blade Material

Chrome Vanadium Steel

Blade Finish

Black Phosphate

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS Pro Screwdriver, Insulated, VDE

Our range of Insulated Screwdrivers are designed to protect you from up to 1000 V. An excellent choice for both electrical and industrial engineering applications.

Features and Benefits
Tested to 10kV, suitable for use up to 1000Vac
Manufactured to EN 60900 (BS EN 60900)
Heat treated chrome vanadium blades

€ 1,71

€ 1,71 Всеки (ex VAT)

RS PRO Slotted Insulated Screwdriver, 6,5 mm Tip, 150 mm Blade, VDE/1000V

€ 1,71

€ 1,71 Всеки (ex VAT)

RS PRO Slotted Insulated Screwdriver, 6,5 mm Tip, 150 mm Blade, VDE/1000V

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

RS Pro

Screwdriver Type

Insulated Screwdriver

Tip Type

Slotted

Tip Size

6,5 mm

VDE/1000V Approved

Yes

Blade Length

150 mm

Handle Material

PP; TPR

Blade Material

Chrome Vanadium Steel

Blade Finish

Black Phosphate

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS Pro Screwdriver, Insulated, VDE

Our range of Insulated Screwdrivers are designed to protect you from up to 1000 V. An excellent choice for both electrical and industrial engineering applications.

Features and Benefits
Tested to 10kV, suitable for use up to 1000Vac
Manufactured to EN 60900 (BS EN 60900)
Heat treated chrome vanadium blades