RS PRO Slot Round Brass Machine Screw BS 57 6BAx3/8in

Технически документи
Спецификации
Brand
RS ProHead Shape
Round
Drive Type
Slot
Length Imperial
3/8in
Thread Size BA
6BA
Standards Met
BS 57
Material
Brass
Finish
Nickel Plated
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Imperial BA Thread - Nickel Plated Brass
Machine screws are fully threaded screws that are specifically designed to be used in pre-tapped holes or used with conforming nuts and washers in through holes. Machine screws are available in an array of configurations, materials, driver head types and sizes.
As their name implies, machine screws are used to fasten various components together in appliances, tools, machines, electronic devices, vehicles amongst a whole host of other objects. Machine screws are similar to a bolt but have a socket in the head which allows it to be turned with a screwdriver.
Are they easy to assemble?
Our slot round head machine screws have been designed to give the user an easy assembling experience.
When are they used?
This screw type is commonly used in most food, medical, chemical, electrical and domestic applications. Because of the high quality finish, this screw is often used for decorative purposes.
Features & Benefits
Excellent corrosion resistance
Versatile in the number of joints they can fasten
Aesthetically pleasing finish
Nickel plated brass finish to resist tarnishing
Typical Applications
Machine parts
Decorating
Electrical equipment
Kitchen utilities
Standards
To BS57 & BS93
P.O.A.
1
P.O.A.
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProHead Shape
Round
Drive Type
Slot
Length Imperial
3/8in
Thread Size BA
6BA
Standards Met
BS 57
Material
Brass
Finish
Nickel Plated
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Imperial BA Thread - Nickel Plated Brass
Machine screws are fully threaded screws that are specifically designed to be used in pre-tapped holes or used with conforming nuts and washers in through holes. Machine screws are available in an array of configurations, materials, driver head types and sizes.
As their name implies, machine screws are used to fasten various components together in appliances, tools, machines, electronic devices, vehicles amongst a whole host of other objects. Machine screws are similar to a bolt but have a socket in the head which allows it to be turned with a screwdriver.
Are they easy to assemble?
Our slot round head machine screws have been designed to give the user an easy assembling experience.
When are they used?
This screw type is commonly used in most food, medical, chemical, electrical and domestic applications. Because of the high quality finish, this screw is often used for decorative purposes.
Features & Benefits
Excellent corrosion resistance
Versatile in the number of joints they can fasten
Aesthetically pleasing finish
Nickel plated brass finish to resist tarnishing
Typical Applications
Machine parts
Decorating
Electrical equipment
Kitchen utilities
Standards
To BS57 & BS93