RS PRO Slot M5 Countersunk A4 316 Stainless Steel Machine Screws DIN 963 x 20.0mm

Номер на артикул на RS: 158-3461Марка: RS PRO
brand-logo
Преглед на всички в Машинни винтове

Технически документи

Спецификации

Brand

RS Pro

Head Shape

Countersunk

Drive Type

Slot

Length Metric

20.0mm

Thread Size Metric

M5

Material

Stainless Steel

Standards Met

DIN 963

Stainless Steel Type

A4 316

Thread Pitch

0.80mm

Детайли за продукта

Metric Thread - A4 Stainless Steel

They are usually graded, ensuring that it is easy to pick the right quality for the task
A4 grade 18//8 stainless steel (Type 316 S16)
Higher level of corrosion resistance than A2 S/S
Suitable for use in most food, medical, chemical, construction and electronic applications.
Often used for fixing guttering or in marine environment
Popular for precision engineering and use in wet or damp climate
For use up to 300°C

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 16,68

€ 16,68 1 Bag of 100 (ex VAT)

RS PRO Slot M5 Countersunk A4 316 Stainless Steel Machine Screws DIN 963 x 20.0mm

€ 16,68

€ 16,68 1 Bag of 100 (ex VAT)

RS PRO Slot M5 Countersunk A4 316 Stainless Steel Machine Screws DIN 963 x 20.0mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 16,68
5 - 9€ 15,85
10 - 29€ 15,02
30+€ 14,01
Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Head Shape

Countersunk

Drive Type

Slot

Length Metric

20.0mm

Thread Size Metric

M5

Material

Stainless Steel

Standards Met

DIN 963

Stainless Steel Type

A4 316

Thread Pitch

0.80mm

Детайли за продукта

Metric Thread - A4 Stainless Steel

They are usually graded, ensuring that it is easy to pick the right quality for the task
A4 grade 18//8 stainless steel (Type 316 S16)
Higher level of corrosion resistance than A2 S/S
Suitable for use in most food, medical, chemical, construction and electronic applications.
Often used for fixing guttering or in marine environment
Popular for precision engineering and use in wet or damp climate
For use up to 300°C

Може да се интересувате от