RS PRO Slot M4 Countersunk Brass Machine Screw DIN 963 x 6.0mm

Технически документи
Спецификации
Brand
RS ProHead Shape
Countersunk
Drive Type
Slot
Length Metric
6.0mm
Thread Size Metric
M4
Material
Brass
Standards Met
DIN 963
Finish
Nickel Plated
Thread Pitch
0.70mm
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Metric Thread - Nickel Plated Brass
Nickel finish suits most electrical switch and socket finishes
Those with an extra-long lengths are ideal for when there is tiles or other materials on a wall making the switch boxed set back more than normal
Nickel plated brass finish to resist tarnishing
€ 3,36
€ 3,36 1 Bag of 100 (ex VAT)
1
€ 3,36
€ 3,36 1 Bag of 100 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProHead Shape
Countersunk
Drive Type
Slot
Length Metric
6.0mm
Thread Size Metric
M4
Material
Brass
Standards Met
DIN 963
Finish
Nickel Plated
Thread Pitch
0.70mm
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Metric Thread - Nickel Plated Brass
Nickel finish suits most electrical switch and socket finishes
Those with an extra-long lengths are ideal for when there is tiles or other materials on a wall making the switch boxed set back more than normal
Nickel plated brass finish to resist tarnishing