RS PRO Slot M4 Countersunk A4 316 Stainless Steel Machine Screws DIN 963 x 25.0mm

Технически документи
Спецификации
Brand
RS ProHead Shape
Countersunk
Drive Type
Slot
Length Metric
25.0mm
Thread Size Metric
M4
Material
Stainless Steel
Standards Met
DIN 963
Stainless Steel Type
A4 316
Thread Pitch
0.70mm
Детайли за продукта
Metric Thread - A4 Stainless Steel
They are usually graded, ensuring that it is easy to pick the right quality for the task
A4 grade 18//8 stainless steel (Type 316 S16)
Higher level of corrosion resistance than A2 S/S
Suitable for use in most food, medical, chemical, construction and electronic applications.
Often used for fixing guttering or in marine environment
Popular for precision engineering and use in wet or damp climate
For use up to 300°C
€ 16,03
€ 16,03 1 Bag of 100 (ex VAT)
1
€ 16,03
€ 16,03 1 Bag of 100 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 16,03 |
5 - 9 | € 15,25 |
10 - 29 | € 14,45 |
30+ | € 13,48 |
Технически документи
Спецификации
Brand
RS ProHead Shape
Countersunk
Drive Type
Slot
Length Metric
25.0mm
Thread Size Metric
M4
Material
Stainless Steel
Standards Met
DIN 963
Stainless Steel Type
A4 316
Thread Pitch
0.70mm
Детайли за продукта
Metric Thread - A4 Stainless Steel
They are usually graded, ensuring that it is easy to pick the right quality for the task
A4 grade 18//8 stainless steel (Type 316 S16)
Higher level of corrosion resistance than A2 S/S
Suitable for use in most food, medical, chemical, construction and electronic applications.
Often used for fixing guttering or in marine environment
Popular for precision engineering and use in wet or damp climate
For use up to 300°C