RS PRO Slot M3 Pan A2 304 Stainless Steel Machine Screws DIN 85 x 20.0mm

Технически документи
Спецификации
Brand
RS ProHead Shape
Pan
Drive Type
Slot
Length Metric
20.0mm
Thread Size Metric
M3
Material
Stainless Steel
Standards Met
DIN 85
Stainless Steel Type
A2 304
Thread Pitch
0.50mm
Детайли за продукта
Slotted Pan Head Machine Screws, Metric Thread – A2 Stainless Steel
From RS Pro, a range of superior quality pan head machine screws with a metric thread. The fully threaded fixings have a slotted drive type allowing for easy tightening with a flat blade screwdriver. Fixings can be mated with pre-tapped holes or through hole when used with threaded nuts. A2 grade, type 304 stainless steel fixings are available in an array of lengths and thread sizes to suit almost any application.
Typical Applications
Food processing and brewing equipment
Domestic appliances
Building fasteners and fixings
Medical equipment
Non-salt water marine applications
Features and Benefits
A2 grade 18/8 Stainless Steel (Type 304)
Excellent corrosion resistance
Strong abrasion resistance
Environmentally friendly, stainless steel is fully recyclable
Long life
Low maintenance
Easy to clean
Wide temperature range, can be used up to 800°C
Standards
Threaded in accordance with DIN 85
€ 7,69
€ 7,69 1 Bag of 100 (ex VAT)
1
€ 7,69
€ 7,69 1 Bag of 100 (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 4 | € 7,69 |
5 - 9 | € 7,28 |
10 - 29 | € 6,91 |
30+ | € 6,45 |
Технически документи
Спецификации
Brand
RS ProHead Shape
Pan
Drive Type
Slot
Length Metric
20.0mm
Thread Size Metric
M3
Material
Stainless Steel
Standards Met
DIN 85
Stainless Steel Type
A2 304
Thread Pitch
0.50mm
Детайли за продукта
Slotted Pan Head Machine Screws, Metric Thread – A2 Stainless Steel
From RS Pro, a range of superior quality pan head machine screws with a metric thread. The fully threaded fixings have a slotted drive type allowing for easy tightening with a flat blade screwdriver. Fixings can be mated with pre-tapped holes or through hole when used with threaded nuts. A2 grade, type 304 stainless steel fixings are available in an array of lengths and thread sizes to suit almost any application.
Typical Applications
Food processing and brewing equipment
Domestic appliances
Building fasteners and fixings
Medical equipment
Non-salt water marine applications
Features and Benefits
A2 grade 18/8 Stainless Steel (Type 304)
Excellent corrosion resistance
Strong abrasion resistance
Environmentally friendly, stainless steel is fully recyclable
Long life
Low maintenance
Easy to clean
Wide temperature range, can be used up to 800°C
Standards
Threaded in accordance with DIN 85