RS PRO Slot M2.5 Cheese Head Nylon Machine Screws DIN 84 x 6.0mm

Номер на артикул на RS: 232-6899Марка: RS PRO
brand-logo
Преглед на всички в Машинни винтове

Технически документи

Спецификации

Brand

RS Pro

Head Shape

Cheese

Drive Type

Slot

Length Metric

6.0mm

Thread Size Metric

M2.5

Material

Nylon

Standards Met

DIN 84

Finish

Plain

Thread Pitch

0.45mm

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

€ 26,30

€ 26,30 1 Bag of 100 (ex VAT)

RS PRO Slot M2.5 Cheese Head Nylon Machine Screws DIN 84 x 6.0mm

€ 26,30

€ 26,30 1 Bag of 100 (ex VAT)

RS PRO Slot M2.5 Cheese Head Nylon Machine Screws DIN 84 x 6.0mm

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Head Shape

Cheese

Drive Type

Slot

Length Metric

6.0mm

Thread Size Metric

M2.5

Material

Nylon

Standards Met

DIN 84

Finish

Plain

Thread Pitch

0.45mm

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от