RS PRO Slot Countersunk Stainless Steel Wood Screw, A2 304, No. 8 Thread, 30mm Length

Технически документи
Спецификации
Brand
RS ProThread Size
No. 8
Length Metric
30mm
Head Shape
Countersunk
Drive Type
Slot
Material
Stainless Steel
Stainless Steel Type
A2 304
Детайли за продукта
Slotted Head - A2 Stainless Steel
A2 grade 18/8 stainless steel (Type 304 S15)
Excellent durability in outdoor applications
€ 19,59
€ 19,59 1 Box of 100 (ex VAT)
1
€ 19,59
€ 19,59 1 Box of 100 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 19,59 |
5 - 9 | € 18,60 |
10 - 29 | € 17,62 |
30+ | € 16,44 |
Технически документи
Спецификации
Brand
RS ProThread Size
No. 8
Length Metric
30mm
Head Shape
Countersunk
Drive Type
Slot
Material
Stainless Steel
Stainless Steel Type
A2 304
Детайли за продукта
Slotted Head - A2 Stainless Steel
A2 grade 18/8 stainless steel (Type 304 S15)
Excellent durability in outdoor applications