Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Slide On Cable Markers, Black on Yellow, Pre-printed ""7"", 3.5 → 7mm Cable

Номер на артикул на RS: 812-1091Марка: RS PRO
brand-logo
Преглед на всички в Маркери за кабели

Технически документи

Спецификации

Brand

RS Pro

Affixing Method

Slide On

Legend

7

Minimum Cable Diameter

3.5mm

Maximum Cable Diameter

7mm

Colour

Black on Yellow

Length

5mm

Quantity

500

Printable

No

Material

PVC

Cable Diameter Range

3.5 → 7mm

Resistant To

Greases, Oils

Standards Met

RoHS Compliant

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS Slide-On Cable Markers FM

These Slide on PVC yellow cable marker are made of the finest soft grade, strong durable PVC, that will resist oil, grease and other material erosion. The FM-1 type cable markers feature a unique oval shape, which allows them to be slipped over small cables directly or to be slipped onto marker strips for larger cables. These slide on PVC cable markers have a bold black print on yellow body.

Made of finest PVC
Flat cable marker with unique oval shape
Oil and grease resistant

Информацията за складовите наличности временно не е налична.

€ 3,95

€ 3,95 1 Reel of 500 (ex VAT)

RS PRO Slide On Cable Markers, Black on Yellow, Pre-printed ""7"", 3.5 → 7mm Cable

€ 3,95

€ 3,95 1 Reel of 500 (ex VAT)

RS PRO Slide On Cable Markers, Black on Yellow, Pre-printed ""7"", 3.5 → 7mm Cable
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

Affixing Method

Slide On

Legend

7

Minimum Cable Diameter

3.5mm

Maximum Cable Diameter

7mm

Colour

Black on Yellow

Length

5mm

Quantity

500

Printable

No

Material

PVC

Cable Diameter Range

3.5 → 7mm

Resistant To

Greases, Oils

Standards Met

RoHS Compliant

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS Slide-On Cable Markers FM

These Slide on PVC yellow cable marker are made of the finest soft grade, strong durable PVC, that will resist oil, grease and other material erosion. The FM-1 type cable markers feature a unique oval shape, which allows them to be slipped over small cables directly or to be slipped onto marker strips for larger cables. These slide on PVC cable markers have a bold black print on yellow body.

Made of finest PVC
Flat cable marker with unique oval shape
Oil and grease resistant