RS PRO Slide On Cable Markers, Black on Yellow, Pre-printed ""0"", 3.5 → 7mm Cable

Технически документи
Спецификации
Brand
RS ProAffixing Method
Slide On
Legend
0
Minimum Cable Diameter
3.5mm
Maximum Cable Diameter
7mm
Colour
Black on Yellow
Length
5mm
Quantity
500
Printable
No
Material
PVC
Resistant To
Greases, Oils
Cable Diameter Range
3.5 → 7mm
Standards Met
RoHS Compliant
Страна на произход
Taiwan, Province Of China
Детайли за продукта
RS Slide-On Cable Markers FM
These Slide on PVC yellow cable marker are made of the finest soft grade, strong durable PVC, that will resist oil, grease and other material erosion. The FM-1 type cable markers feature a unique oval shape, which allows them to be slipped over small cables directly or to be slipped onto marker strips for larger cables. These slide on PVC cable markers have a bold black print on yellow body.
Made of finest PVC
Flat cable marker with unique oval shape
Oil and grease resistant
€ 6,37
€ 6,37 1 Reel of 500 (ex VAT)
1
€ 6,37
€ 6,37 1 Reel of 500 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProAffixing Method
Slide On
Legend
0
Minimum Cable Diameter
3.5mm
Maximum Cable Diameter
7mm
Colour
Black on Yellow
Length
5mm
Quantity
500
Printable
No
Material
PVC
Resistant To
Greases, Oils
Cable Diameter Range
3.5 → 7mm
Standards Met
RoHS Compliant
Страна на произход
Taiwan, Province Of China
Детайли за продукта
RS Slide-On Cable Markers FM
These Slide on PVC yellow cable marker are made of the finest soft grade, strong durable PVC, that will resist oil, grease and other material erosion. The FM-1 type cable markers feature a unique oval shape, which allows them to be slipped over small cables directly or to be slipped onto marker strips for larger cables. These slide on PVC cable markers have a bold black print on yellow body.
Made of finest PVC
Flat cable marker with unique oval shape
Oil and grease resistant