RS PRO Slide On Cable Markers, Black on Yellow, Pre-printed "Earth Symbol", 3.6 → 7.4mm Cable

Технически документи
Спецификации
Brand
RS ProAffixing Method
Slide On
Legend
Earth Symbol
Minimum Cable Diameter
3.6mm
Maximum Cable Diameter
7.4mm
Colour
Black on Yellow
Length
5mm
Quantity
500
Printable
No
Material
PVC
Maximum Operating Temperature
+85°C
Cable Diameter Range
3.6 → 7.4mm
Resistant To
Greases, Oils
Marker Colours
Yellow
Operating Temperature Range
Maximum of +85 °C
Standards Met
RoHS Compliant
Страна на произход
Taiwan, Province Of China
Детайли за продукта
RS Slide-On Cable Markers EC-2
These Slide on PVC yellow cable marker are made of the finest soft grade, strong durable PVC, that will resist oil, grease and other material erosion. The EC-2 type cable markers feature high quality flexible interior, to fit cables range from 3.7 to 7.4mm. These slide on PVC cable markers have a bold black print on yellow body.
Made of finest PVC
Oil and grease resistant
Maximum temperature 85°C
Delivered in a Roll
€ 5,42
€ 5,42 1 Reel of 500 (ex VAT)
1
€ 5,42
€ 5,42 1 Reel of 500 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProAffixing Method
Slide On
Legend
Earth Symbol
Minimum Cable Diameter
3.6mm
Maximum Cable Diameter
7.4mm
Colour
Black on Yellow
Length
5mm
Quantity
500
Printable
No
Material
PVC
Maximum Operating Temperature
+85°C
Cable Diameter Range
3.6 → 7.4mm
Resistant To
Greases, Oils
Marker Colours
Yellow
Operating Temperature Range
Maximum of +85 °C
Standards Met
RoHS Compliant
Страна на произход
Taiwan, Province Of China
Детайли за продукта
RS Slide-On Cable Markers EC-2
These Slide on PVC yellow cable marker are made of the finest soft grade, strong durable PVC, that will resist oil, grease and other material erosion. The EC-2 type cable markers feature high quality flexible interior, to fit cables range from 3.7 to 7.4mm. These slide on PVC cable markers have a bold black print on yellow body.
Made of finest PVC
Oil and grease resistant
Maximum temperature 85°C
Delivered in a Roll