RS PRO Slide On Cable Markers, Black on Yellow, Pre-printed "C", 3 → 4.2mm Cable

Номер на артикул на RS: 812-0843Марка: RS PRO
brand-logo
Преглед на всички в Маркери за кабели

Технически документи

Спецификации

Brand

RS Pro

Affixing Method

Slide On

Legend

C

Minimum Cable Diameter

3mm

Maximum Cable Diameter

4.2mm

Colour

Black on Yellow

Length

4mm

Quantity

1000

Printable

No

Material

PVC

Maximum Operating Temperature

+85°C

Resistant To

Greases, Oils

Cable Diameter Range

3 → 4.2mm

Operating Temperature Range

Maximum of +85 °C

Standards Met

RoHS Compliant

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS Slide-On Cable Markers EC-1

These Slide on PVC yellow cable marker are made of the finest soft grade, strong durable PVC, that will resist oil, grease and other material erosion. The EC-1 type cable markers feature high quality flexible interior, to fit cables range from 2.0 to 3.20mm. These slide on PVC cable markers have a bold black print on yellow body.

Made of finest PVC
Oil and grease resistant
Maximum temperature 85°C
Delivered in a Roll

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 9,48

€ 9,48 1 Reel of 1000 (ex VAT)

RS PRO Slide On Cable Markers, Black on Yellow, Pre-printed "C", 3 → 4.2mm Cable

€ 9,48

€ 9,48 1 Reel of 1000 (ex VAT)

RS PRO Slide On Cable Markers, Black on Yellow, Pre-printed "C", 3 → 4.2mm Cable
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 14€ 9,48
15 - 24€ 8,96
25 - 49€ 8,69
50+€ 8,47

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Affixing Method

Slide On

Legend

C

Minimum Cable Diameter

3mm

Maximum Cable Diameter

4.2mm

Colour

Black on Yellow

Length

4mm

Quantity

1000

Printable

No

Material

PVC

Maximum Operating Temperature

+85°C

Resistant To

Greases, Oils

Cable Diameter Range

3 → 4.2mm

Operating Temperature Range

Maximum of +85 °C

Standards Met

RoHS Compliant

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS Slide-On Cable Markers EC-1

These Slide on PVC yellow cable marker are made of the finest soft grade, strong durable PVC, that will resist oil, grease and other material erosion. The EC-1 type cable markers feature high quality flexible interior, to fit cables range from 2.0 to 3.20mm. These slide on PVC cable markers have a bold black print on yellow body.

Made of finest PVC
Oil and grease resistant
Maximum temperature 85°C
Delivered in a Roll

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от