Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Slide On Cable Marker, Black on White, Pre-printed "A; B; C; L; N; R; S; T; U; V; W", 1.3 → 4.4mm Cable

Номер на артикул на RS: 666-521Марка: RS PRO
brand-logo
Преглед на всички в Маркери за кабели

Технически документи

Спецификации

Brand

RS Pro

Affixing Method

Slide On

Legend

A; B; C; L; N; R; S; T; U; V; W

Minimum Cable Diameter

1.3mm

Maximum Cable Diameter

4.4mm

Colour

Black on White

Quantity

5

Material

PVC

Minimum Operating Temperature

-45°C

Maximum Operating Temperature

+70°C

Cable Diameter Range

1.3 → 4.4mm

Operating Temperature Range

-45 → +70 °C

Детайли за продукта

Slide-On Cable Markers

The system consists of a range of PVC cable markers and carriers which have an operating temperature between -45 → 70°C. Each carrier can hold up to 5 markers, which are protected by a transparent cover. For larger cable diameters or bundles of cables, the cable tie carrier 5 or 7 digit can be attached using a 4.8mm wide cable tie (see Stock no. 543-349 typically for suitable cable tie). They can also be retrofitted to cables down to 3mm diameter.,The numbered markers are colour coded, in line with the resistor colour code, the other markers are black letters or symbols on white.,A dispenser board is available supplied with 25 of each of the numbers, letters and symbols.,To assist in the fitting or removal of the cable markers from the carrier a pair of tools is available.

Информацията за складовите наличности временно не е налична.

P.O.A.

RS PRO Slide On Cable Marker, Black on White, Pre-printed "A; B; C; L; N; R; S; T; U; V; W", 1.3 → 4.4mm Cable

P.O.A.

RS PRO Slide On Cable Marker, Black on White, Pre-printed "A; B; C; L; N; R; S; T; U; V; W", 1.3 → 4.4mm Cable
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

Affixing Method

Slide On

Legend

A; B; C; L; N; R; S; T; U; V; W

Minimum Cable Diameter

1.3mm

Maximum Cable Diameter

4.4mm

Colour

Black on White

Quantity

5

Material

PVC

Minimum Operating Temperature

-45°C

Maximum Operating Temperature

+70°C

Cable Diameter Range

1.3 → 4.4mm

Operating Temperature Range

-45 → +70 °C

Детайли за продукта

Slide-On Cable Markers

The system consists of a range of PVC cable markers and carriers which have an operating temperature between -45 → 70°C. Each carrier can hold up to 5 markers, which are protected by a transparent cover. For larger cable diameters or bundles of cables, the cable tie carrier 5 or 7 digit can be attached using a 4.8mm wide cable tie (see Stock no. 543-349 typically for suitable cable tie). They can also be retrofitted to cables down to 3mm diameter.,The numbered markers are colour coded, in line with the resistor colour code, the other markers are black letters or symbols on white.,A dispenser board is available supplied with 25 of each of the numbers, letters and symbols.,To assist in the fitting or removal of the cable markers from the carrier a pair of tools is available.