RS PRO Slide On Cable Marker, Black on White, Pre-printed ""9""

Технически документи
Спецификации
Brand
RS ProAffixing Method
Slide On
Legend
9
Minimum Cable Diameter
1.3mm
Maximum Cable Diameter
3mm
Colour
Black on White
Material
PVC
Minimum Operating Temperature
0°C
Maximum Operating Temperature
60°C
Operating Temperature Range
0°C→+60°C
Страна на произход
Taiwan, Province Of China
€ 4,41
€ 4,41 1 Bag of 250 (ex VAT)
1
€ 4,41
€ 4,41 1 Bag of 250 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProAffixing Method
Slide On
Legend
9
Minimum Cable Diameter
1.3mm
Maximum Cable Diameter
3mm
Colour
Black on White
Material
PVC
Minimum Operating Temperature
0°C
Maximum Operating Temperature
60°C
Operating Temperature Range
0°C→+60°C
Страна на произход
Taiwan, Province Of China