RS PRO Slide On Cable Marker, Black on Red, Pre-printed "2"

Номер на артикул на RS: 215-3022Марка: RS PRO
brand-logo
Преглед на всички в Маркери за кабели

Технически документи

Спецификации

Brand

RS Pro

Affixing Method

Slide On

Legend

2

Minimum Cable Diameter

1.3mm

Maximum Cable Diameter

3mm

Colour

Black on Red

Material

PVC

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Operating Temperature Range

0°C→+60°C

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 4,34

€ 4,34 1 Bag of 250 (ex VAT)

RS PRO Slide On Cable Marker, Black on Red, Pre-printed "2"

€ 4,34

€ 4,34 1 Bag of 250 (ex VAT)

RS PRO Slide On Cable Marker, Black on Red, Pre-printed "2"

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

RS Pro

Affixing Method

Slide On

Legend

2

Minimum Cable Diameter

1.3mm

Maximum Cable Diameter

3mm

Colour

Black on Red

Material

PVC

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Operating Temperature Range

0°C→+60°C

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more