Технически документи
Спецификации
Brand
RS ProFor Tube Outside Diameter
6mm
Number of Tubes Held
Single
Maximum Tube Outer Diameter
6mm
Clamp Spacing
1m
Body Material
PP
Maximum Operating Temperature
+90°C
Minimum Operating Temperature
-30°C
Страна на произход
Germany
Детайли за продукта
RS PRO Tube Clamps - Single
RS PRO Tube Clamps, designed to enable fixing of straight and bent, tubes and hoses. The clamp body is a square/open design with a ribbed bore enabling secure fixing while ensuring a high degree of sound deadening and vibration damping. Ideal for normal mechanical stress, they are available as a single or twin tube clamp in standard sizes for nominal mechanical requirements.
Features and Benefits
Reset capability
High-tensile strength
High abrasion resistance
Resistant to cold
DIN 3015
Operating temperature range -30°C to 90°C
Polypropylene clamp body with steel weld plate, zinc plated steel top plate and steel clamp screws
€ 19,34
€ 19,34 1 Bag of 5 (ex VAT)
1
€ 19,34
€ 19,34 1 Bag of 5 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProFor Tube Outside Diameter
6mm
Number of Tubes Held
Single
Maximum Tube Outer Diameter
6mm
Clamp Spacing
1m
Body Material
PP
Maximum Operating Temperature
+90°C
Minimum Operating Temperature
-30°C
Страна на произход
Germany
Детайли за продукта
RS PRO Tube Clamps - Single
RS PRO Tube Clamps, designed to enable fixing of straight and bent, tubes and hoses. The clamp body is a square/open design with a ribbed bore enabling secure fixing while ensuring a high degree of sound deadening and vibration damping. Ideal for normal mechanical stress, they are available as a single or twin tube clamp in standard sizes for nominal mechanical requirements.
Features and Benefits
Reset capability
High-tensile strength
High abrasion resistance
Resistant to cold
DIN 3015
Operating temperature range -30°C to 90°C
Polypropylene clamp body with steel weld plate, zinc plated steel top plate and steel clamp screws