RS PRO Single Tube Clamp for 30mm tube

Номер на артикул на RS: 414-1492Марка: RS PRODistrelec Article No.: 30403210
brand-logo

Технически документи

Спецификации

Brand

RS Pro

For Tube Outside Diameter

30mm

Number of Tubes Held

Single

Maximum Tube Outer Diameter

30mm

Clamp Spacing

1.5m

Body Material

PP

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

-30°C

Страна на произход

Germany

Може да се интересувате от
Phosphated Steel Hydraulic Tubing, 2m
€ 81,049Each (In a Pack of 3) (ex VAT)
RS PRO Single Tube Clamp for 15mm tube
€ 11,951 Pack of 5 (ex VAT)
RS PRO Single Tube Clamp for 19mm tube
€ 2,987Each (In a Pack of 5) (ex VAT)
RS PRO Single Tube Clamp for 22mm tube
€ 13,601 Pack of 5 (ex VAT)

€ 15,76

€ 15,76 1 Pack of 5 (ex VAT)

RS PRO Single Tube Clamp for 30mm tube

€ 15,76

€ 15,76 1 Pack of 5 (ex VAT)

RS PRO Single Tube Clamp for 30mm tube

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
Phosphated Steel Hydraulic Tubing, 2m
€ 81,049Each (In a Pack of 3) (ex VAT)
RS PRO Single Tube Clamp for 15mm tube
€ 11,951 Pack of 5 (ex VAT)
RS PRO Single Tube Clamp for 19mm tube
€ 2,987Each (In a Pack of 5) (ex VAT)
RS PRO Single Tube Clamp for 22mm tube
€ 13,601 Pack of 5 (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

For Tube Outside Diameter

30mm

Number of Tubes Held

Single

Maximum Tube Outer Diameter

30mm

Clamp Spacing

1.5m

Body Material

PP

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

-30°C

Страна на произход

Germany

Може да се интересувате от
Phosphated Steel Hydraulic Tubing, 2m
€ 81,049Each (In a Pack of 3) (ex VAT)
RS PRO Single Tube Clamp for 15mm tube
€ 11,951 Pack of 5 (ex VAT)
RS PRO Single Tube Clamp for 19mm tube
€ 2,987Each (In a Pack of 5) (ex VAT)
RS PRO Single Tube Clamp for 22mm tube
€ 13,601 Pack of 5 (ex VAT)