RS PRO Single Tube Clamp for 18mm tube

Номер на артикул на RS: 145-9767Марка: RS PRODistrelec Article No.: 30403979
brand-logo

Технически документи

Спецификации

Brand

RS Pro

For Tube Outside Diameter

18mm

Number of Tubes Held

Single

Maximum Tube Outer Diameter

18mm

Clamp Spacing

1.2m

Body Material

PP

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

-30°C

Страна на произход

Germany

Детайли за продукта

RS PRO Tube Clamps - Single

RS PRO Tube Clamps, designed to enable fixing of straight and bent, tubes and hoses. The clamp body is a square/open design with a ribbed bore enabling secure fixing while ensuring a high degree of sound deadening and vibration damping. Ideal for normal mechanical stress, they are available as a single or twin tube clamp in standard sizes for nominal mechanical requirements.

Features and Benefits

• Reset capability
• High-tensile strength
• High abrasion resistance
• Resistant to cold
• DIN 3015
• Operating temperature range -30°C to 90°C
• Polypropylene clamp body with steel weld plate, zinc plated steel top plate and steel clamp screws

€ 22,75

€ 22,75 1 Bag of 5 (ex VAT)

RS PRO Single Tube Clamp for 18mm tube

€ 22,75

€ 22,75 1 Bag of 5 (ex VAT)

RS PRO Single Tube Clamp for 18mm tube

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

RS Pro

For Tube Outside Diameter

18mm

Number of Tubes Held

Single

Maximum Tube Outer Diameter

18mm

Clamp Spacing

1.2m

Body Material

PP

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

-30°C

Страна на произход

Germany

Детайли за продукта

RS PRO Tube Clamps - Single

RS PRO Tube Clamps, designed to enable fixing of straight and bent, tubes and hoses. The clamp body is a square/open design with a ribbed bore enabling secure fixing while ensuring a high degree of sound deadening and vibration damping. Ideal for normal mechanical stress, they are available as a single or twin tube clamp in standard sizes for nominal mechanical requirements.

Features and Benefits

• Reset capability
• High-tensile strength
• High abrasion resistance
• Resistant to cold
• DIN 3015
• Operating temperature range -30°C to 90°C
• Polypropylene clamp body with steel weld plate, zinc plated steel top plate and steel clamp screws