RS PRO Single Tube Clamp for 16mm tube

Технически документи
Спецификации
Brand
RS ProFor Tube Outside Diameter
16mm
Number of Tubes Held
Single
Maximum Tube Outer Diameter
16mm
Clamp Spacing
1.2m
Body Material
PP
Maximum Operating Temperature
+90°C
Minimum Operating Temperature
-30°C
Страна на произход
Germany
Детайли за продукта
RS PRO Tube Clamps - Single
RS PRO Tube Clamps, designed to enable fixing of straight and bent, tubes and hoses. The clamp body is a square/open design with a ribbed bore enabling secure fixing while ensuring a high degree of sound deadening and vibration damping. Ideal for normal mechanical stress, they are available as a single or twin tube clamp in standard sizes for nominal mechanical requirements.
Features and Benefits
Reset capability
High-tensile strength
High abrasion resistance
Resistant to cold
DIN 3015
Operating temperature range -30°C to 90°C
Polypropylene clamp body with steel weld plate, zinc plated steel top plate and steel clamp screws
€ 30,97
€ 30,97 1 Bag of 5 (ex VAT)
1
€ 30,97
€ 30,97 1 Bag of 5 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProFor Tube Outside Diameter
16mm
Number of Tubes Held
Single
Maximum Tube Outer Diameter
16mm
Clamp Spacing
1.2m
Body Material
PP
Maximum Operating Temperature
+90°C
Minimum Operating Temperature
-30°C
Страна на произход
Germany
Детайли за продукта
RS PRO Tube Clamps - Single
RS PRO Tube Clamps, designed to enable fixing of straight and bent, tubes and hoses. The clamp body is a square/open design with a ribbed bore enabling secure fixing while ensuring a high degree of sound deadening and vibration damping. Ideal for normal mechanical stress, they are available as a single or twin tube clamp in standard sizes for nominal mechanical requirements.
Features and Benefits
Reset capability
High-tensile strength
High abrasion resistance
Resistant to cold
DIN 3015
Operating temperature range -30°C to 90°C
Polypropylene clamp body with steel weld plate, zinc plated steel top plate and steel clamp screws