RS PRO Single Tube Clamp for 15mm tube

Технически документи
Спецификации
Brand
RS ProFor Tube Outside Diameter
15mm
Number of Tubes Held
Single
Maximum Tube Outer Diameter
15mm
Clamp Spacing
1.2m
Body Material
PP
Maximum Operating Temperature
+90°C
Minimum Operating Temperature
-30°C
Страна на произход
Germany
Детайли за продукта
Hose Clamps
Smooth internal profile allows firm grip over total contact area
Chamfered edges eliminate hose cover damage when in use
Can be used in conjunction with the Parker range of No-Skive hoses
Polypropylene body with zinc plated, passivated steel top plate and steel weld plate
Temperature range -30°C to +90°C
€ 11,95
€ 11,95 1 Pack of 5 (ex VAT)
1
€ 11,95
€ 11,95 1 Pack of 5 (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProFor Tube Outside Diameter
15mm
Number of Tubes Held
Single
Maximum Tube Outer Diameter
15mm
Clamp Spacing
1.2m
Body Material
PP
Maximum Operating Temperature
+90°C
Minimum Operating Temperature
-30°C
Страна на произход
Germany
Детайли за продукта
Hose Clamps
Smooth internal profile allows firm grip over total contact area
Chamfered edges eliminate hose cover damage when in use
Can be used in conjunction with the Parker range of No-Skive hoses
Polypropylene body with zinc plated, passivated steel top plate and steel weld plate
Temperature range -30°C to +90°C