RS PRO Single, Portable Hollow Plunger Hydraulic Cylinders, 22t, 50mm stroke

Технически документи
Спецификации
Brand
RS ProStroke
50mm
Capacity
22t
Closed Height
165mm
Single/Double Acting
Single
Cylinder Type
Hollow Pulling Cylinder
Extended Height
215mm
Cylinder Effective Area
32cm²
Oil Capacity
158cm³
Outside Diameter
105mm
Maximum Operating Pressure
700bar
Weight
8.6kg
Страна на произход
Spain
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProStroke
50mm
Capacity
22t
Closed Height
165mm
Single/Double Acting
Single
Cylinder Type
Hollow Pulling Cylinder
Extended Height
215mm
Cylinder Effective Area
32cm²
Oil Capacity
158cm³
Outside Diameter
105mm
Maximum Operating Pressure
700bar
Weight
8.6kg
Страна на произход
Spain