RS PRO Single, Portable General Purpose Hydraulic Cylinder, 45t, 45mm stroke

Номер на артикул на RS: 235-8261Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Stroke

45mm

Capacity

45t

Closed Height

148mm

Single/Double Acting

Single

Cylinder Type

Solid Plunger, Spring Return

Extended Height

193mm

Cylinder Effective Area

201.1cm²

Oil Capacity

905cm³

Outside Diameter

205mm

Maximum Operating Pressure

700bar

Weight

39kg

Страна на произход

Spain

€ 2 563,89

€ 2 563,89 Всеки (ex VAT)

RS PRO Single, Portable General Purpose Hydraulic Cylinder, 45t, 45mm stroke

€ 2 563,89

€ 2 563,89 Всеки (ex VAT)

RS PRO Single, Portable General Purpose Hydraulic Cylinder, 45t, 45mm stroke

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

RS Pro

Stroke

45mm

Capacity

45t

Closed Height

148mm

Single/Double Acting

Single

Cylinder Type

Solid Plunger, Spring Return

Extended Height

193mm

Cylinder Effective Area

201.1cm²

Oil Capacity

905cm³

Outside Diameter

205mm

Maximum Operating Pressure

700bar

Weight

39kg

Страна на произход

Spain