RS PRO Single, Portable General Purpose Hydraulic Cylinder, 23t, 102mm stroke

Технически документи
Спецификации
Brand
RS ProStroke
102mm
Capacity
23t
Closed Height
217mm
Single/Double Acting
Single
Cylinder Type
Solid Plunger, Spring Return
Extended Height
319mm
Cylinder Effective Area
33cm²
Oil Capacity
339cm³
Outside Diameter
85mm
Maximum Operating Pressure
700bar
Weight
8.9kg
Страна на произход
Spain
€ 772,17
€ 772,17 Всеки (ex VAT)
1
€ 772,17
€ 772,17 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProStroke
102mm
Capacity
23t
Closed Height
217mm
Single/Double Acting
Single
Cylinder Type
Solid Plunger, Spring Return
Extended Height
319mm
Cylinder Effective Area
33cm²
Oil Capacity
339cm³
Outside Diameter
85mm
Maximum Operating Pressure
700bar
Weight
8.9kg
Страна на произход
Spain