RS PRO Single, Portable General Purpose Hydraulic Cylinder, 100t, 150mm stroke

Номер на артикул на RS: 235-8221Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Stroke

150mm

Capacity

100t

Closed Height

310mm

Single/Double Acting

Single

Cylinder Type

Solid Plunger, Spring Return

Extended Height

460mm

Cylinder Effective Area

133cm²

Oil Capacity

1989cm³

Outside Diameter

180mm

Maximum Operating Pressure

700bar

Weight

22kg

Страна на произход

Spain

€ 3 448,06

€ 3 448,06 Всеки (ex VAT)

RS PRO Single, Portable General Purpose Hydraulic Cylinder, 100t, 150mm stroke

€ 3 448,06

€ 3 448,06 Всеки (ex VAT)

RS PRO Single, Portable General Purpose Hydraulic Cylinder, 100t, 150mm stroke

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

RS Pro

Stroke

150mm

Capacity

100t

Closed Height

310mm

Single/Double Acting

Single

Cylinder Type

Solid Plunger, Spring Return

Extended Height

460mm

Cylinder Effective Area

133cm²

Oil Capacity

1989cm³

Outside Diameter

180mm

Maximum Operating Pressure

700bar

Weight

22kg

Страна на произход

Spain