RS PRO Single, Portable General Purpose Hydraulic Cylinder, 50t, 150mm stroke

Номер на артикул на RS: 235-8219Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Stroke

150mm

Capacity

50t

Closed Height

280mm

Single/Double Acting

Single

Cylinder Type

Solid Plunger, Spring Return

Extended Height

430mm

Cylinder Effective Area

71cm²

Oil Capacity

1063cm³

Outside Diameter

135mm

Maximum Operating Pressure

700bar

Weight

11kg

Страна на произход

Spain

€ 1 550,06

€ 1 550,06 Всеки (ex VAT)

RS PRO Single, Portable General Purpose Hydraulic Cylinder, 50t, 150mm stroke

€ 1 550,06

€ 1 550,06 Всеки (ex VAT)

RS PRO Single, Portable General Purpose Hydraulic Cylinder, 50t, 150mm stroke

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

RS Pro

Stroke

150mm

Capacity

50t

Closed Height

280mm

Single/Double Acting

Single

Cylinder Type

Solid Plunger, Spring Return

Extended Height

430mm

Cylinder Effective Area

71cm²

Oil Capacity

1063cm³

Outside Diameter

135mm

Maximum Operating Pressure

700bar

Weight

11kg

Страна на произход

Spain