RS PRO Single port Valve Actuator -, 230 V Supply Voltage

Номер на артикул на RS: 812-5198Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Number of Ports Supported

1

Maximum Opening Time

25s

Maximum Closing Time

20s

Supply Voltage

230 V

Maximum Torque

5Nm

Страна на произход

Italy

Детайли за продукта

Electric Actuator for Quarter Turn Valves

Suitable for actuatable valves up to 1.1/4in. size (only for s.64 LT)
Compact package to fit in restricted spaces
Power supply 230Vac 50Hz / 24Vac 50-60Hz
Motor power consumption 10W
Torque output up to 5 Nm (44 in-lb)
Operation time 20 to 25 sec
Working temperature -20゚C (-4゚F) +80゚C (+180゚F)
Protection class IP65 comparable to NEMA 4X
Micro-switches for open-close signals
Micro-switches can pass up to 1A Reversing motor
Direct mount on valve for perfect shaft alignment
Positive orientation between ball valve and actuator
Actuator easily removable for manual operating
Visual position indicator
Corrosion resistant plastic housing
Actuator has successfully passed 100,000 cycle life tests
Duty cycle 60%

€ 138,06

€ 138,06 Всеки (ex VAT)

RS PRO Single port Valve Actuator -, 230 V Supply Voltage

€ 138,06

€ 138,06 Всеки (ex VAT)

RS PRO Single port Valve Actuator -, 230 V Supply Voltage

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

RS Pro

Number of Ports Supported

1

Maximum Opening Time

25s

Maximum Closing Time

20s

Supply Voltage

230 V

Maximum Torque

5Nm

Страна на произход

Italy

Детайли за продукта

Electric Actuator for Quarter Turn Valves

Suitable for actuatable valves up to 1.1/4in. size (only for s.64 LT)
Compact package to fit in restricted spaces
Power supply 230Vac 50Hz / 24Vac 50-60Hz
Motor power consumption 10W
Torque output up to 5 Nm (44 in-lb)
Operation time 20 to 25 sec
Working temperature -20゚C (-4゚F) +80゚C (+180゚F)
Protection class IP65 comparable to NEMA 4X
Micro-switches for open-close signals
Micro-switches can pass up to 1A Reversing motor
Direct mount on valve for perfect shaft alignment
Positive orientation between ball valve and actuator
Actuator easily removable for manual operating
Visual position indicator
Corrosion resistant plastic housing
Actuator has successfully passed 100,000 cycle life tests
Duty cycle 60%