RS PRO Single Layer Ceramic Capacitor (SLCC) 4.7nF 2kV dc ±10% Y5P Dielectric, Through Hole +85°C Max Op. Temp.

Технически документи
Спецификации
Brand
RS ProCapacitance
4.7nF
Voltage
2kV dc
Mounting Type
Through Hole
Series
YP2024
Tolerance
±10%
Dielectric
Y5P
Diameter
15.5mm
Suppression Class
Class II
Tolerance Minus
-10%
Maximum Operating Temperature
+85°C
Tolerance Plus
+10%
Dielectric Material Family
Ceramic
Minimum Operating Temperature
-25°C
Terminal Type
Solder
Capacitor Family
Single Layer
Страна на произход
Taiwan, Province Of China
€ 10,05
€ 0,201 Each (In a Pack of 50) (ex VAT)
50
€ 10,05
€ 0,201 Each (In a Pack of 50) (ex VAT)
50
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
50 - 200 | € 0,201 | € 10,05 |
250 - 450 | € 0,195 | € 9,76 |
500 - 950 | € 0,179 | € 8,94 |
1000 - 2450 | € 0,16 | € 8,01 |
2500+ | € 0,125 | € 6,25 |
Технически документи
Спецификации
Brand
RS ProCapacitance
4.7nF
Voltage
2kV dc
Mounting Type
Through Hole
Series
YP2024
Tolerance
±10%
Dielectric
Y5P
Diameter
15.5mm
Suppression Class
Class II
Tolerance Minus
-10%
Maximum Operating Temperature
+85°C
Tolerance Plus
+10%
Dielectric Material Family
Ceramic
Minimum Operating Temperature
-25°C
Terminal Type
Solder
Capacitor Family
Single Layer
Страна на произход
Taiwan, Province Of China