RS PRO Single Layer Ceramic Capacitor (SLCC) 4.7nF 3kV dc -20 → +80% Y5V Dielectric, Through Hole +85°C Max Op.

Номер на артикул на RS: 180-4839Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Capacitance

4.7nF

Voltage

3kV dc

Mounting Type

Through Hole

Series

YV302

Tolerance

-20 → +80%

Dielectric

Y5V

Diameter

12mm

Suppression Class

Class II

Minimum Operating Temperature

-25°C

Terminal Type

Solder

Maximum Operating Temperature

+85°C

Dielectric Material Family

Ceramic

Capacitor Family

Single Layer

Страна на произход

Taiwan, Province Of China

Информацията за складовите наличности временно не е налична.

€ 127,16

€ 0,127 Each (In a Box of 1000) (ex VAT)

RS PRO Single Layer Ceramic Capacitor (SLCC) 4.7nF 3kV dc -20 → +80% Y5V Dielectric, Through Hole +85°C Max Op.

€ 127,16

€ 0,127 Each (In a Box of 1000) (ex VAT)

RS PRO Single Layer Ceramic Capacitor (SLCC) 4.7nF 3kV dc -20 → +80% Y5V Dielectric, Through Hole +85°C Max Op.
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Кутия
1000 - 2000€ 0,127€ 127,16
3000+€ 0,117€ 116,76

Технически документи

Спецификации

Brand

RS Pro

Capacitance

4.7nF

Voltage

3kV dc

Mounting Type

Through Hole

Series

YV302

Tolerance

-20 → +80%

Dielectric

Y5V

Diameter

12mm

Suppression Class

Class II

Minimum Operating Temperature

-25°C

Terminal Type

Solder

Maximum Operating Temperature

+85°C

Dielectric Material Family

Ceramic

Capacitor Family

Single Layer

Страна на произход

Taiwan, Province Of China