RS PRO Single Layer Ceramic Capacitor (SLCC) 2.2nF 2kV dc ±10% Y5P Dielectric, Through Hole +85°C Max Op. Temp.

Технически документи
Спецификации
Brand
RS ProCapacitance
2.2nF
Voltage
2kV dc
Mounting Type
Through Hole
Tolerance
±10%
Dielectric
Y5P
Diameter
10.5mm
Suppression Class
Class II
Maximum Operating Temperature
+85°C
Tolerance Plus
+10%
Dielectric Material Family
Ceramic
Minimum Operating Temperature
-25°C
Terminal Type
Solder
Tolerance Minus
-10%
Capacitor Family
Single Layer
Tolerance (Minus)
-10%
Tolerance (Plus)
+10%
Страна на произход
Taiwan, Province Of China
€ 52,80
€ 0,053 Each (In a Bag of 1000) (ex VAT)
1000
€ 52,80
€ 0,053 Each (In a Bag of 1000) (ex VAT)
1000
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Чувал |
---|---|---|
1000 - 2000 | € 0,053 | € 52,80 |
3000+ | € 0,052 | € 51,62 |
Технически документи
Спецификации
Brand
RS ProCapacitance
2.2nF
Voltage
2kV dc
Mounting Type
Through Hole
Tolerance
±10%
Dielectric
Y5P
Diameter
10.5mm
Suppression Class
Class II
Maximum Operating Temperature
+85°C
Tolerance Plus
+10%
Dielectric Material Family
Ceramic
Minimum Operating Temperature
-25°C
Terminal Type
Solder
Tolerance Minus
-10%
Capacitor Family
Single Layer
Tolerance (Minus)
-10%
Tolerance (Plus)
+10%
Страна на произход
Taiwan, Province Of China