RS PRO Single Layer Ceramic Capacitor (SLCC) 1nF 100V dc ±10% X7R Dielectric, Through Hole +125°C Max Op. Temp.

Технически документи
Спецификации
Brand
RS ProCapacitance
1nF
Voltage
100V dc
Mounting Type
Through Hole
Series
RD21B10
Tolerance
±10%
Dielectric
X7R
Maximum Operating Temperature
+125°C
Tolerance Plus
+10%
Dielectric Material Family
Ceramic
Minimum Operating Temperature
-55°C
Terminal Type
Solder
Tolerance Minus
-10%
Capacitor Family
Multilayer
Страна на произход
Taiwan, Province Of China
€ 14,88
€ 0,119 Each (In a Pack of 125) (ex VAT)
125
€ 14,88
€ 0,119 Each (In a Pack of 125) (ex VAT)
125
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
125 - 375 | € 0,119 | € 14,88 |
500 - 875 | € 0,095 | € 11,85 |
1000+ | € 0,083 | € 10,40 |
Технически документи
Спецификации
Brand
RS ProCapacitance
1nF
Voltage
100V dc
Mounting Type
Through Hole
Series
RD21B10
Tolerance
±10%
Dielectric
X7R
Maximum Operating Temperature
+125°C
Tolerance Plus
+10%
Dielectric Material Family
Ceramic
Minimum Operating Temperature
-55°C
Terminal Type
Solder
Tolerance Minus
-10%
Capacitor Family
Multilayer
Страна на произход
Taiwan, Province Of China