RS PRO Single Layer Ceramic Capacitor (SLCC) 1nF 3kV dc ±10% Y5P Dielectric, Through Hole +85°C Max Op. Temp.

Номер на артикул на RS: 180-4841Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Capacitance

1nF

Voltage

3kV dc

Mounting Type

Through Hole

Series

YP302

Tolerance

±10%

Dielectric

Y5P

Diameter

11mm

Suppression Class

Class II

Maximum Operating Temperature

+85°C

Tolerance Plus

+10%

Dielectric Material Family

Ceramic

Minimum Operating Temperature

-25°C

Terminal Type

Solder

Tolerance Minus

-10%

Capacitor Family

Single Layer

Страна на произход

Taiwan, Province Of China

€ 65,29

€ 0,065 Each (In a Box of 1000) (ex VAT)

RS PRO Single Layer Ceramic Capacitor (SLCC) 1nF 3kV dc ±10% Y5P Dielectric, Through Hole +85°C Max Op. Temp.

€ 65,29

€ 0,065 Each (In a Box of 1000) (ex VAT)

RS PRO Single Layer Ceramic Capacitor (SLCC) 1nF 3kV dc ±10% Y5P Dielectric, Through Hole +85°C Max Op. Temp.

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Кутия
1000 - 4000€ 0,065€ 65,29
5000 - 9000€ 0,063€ 63,00
10000 - 24000€ 0,062€ 61,85
25000+€ 0,06€ 59,56

Технически документи

Спецификации

Brand

RS Pro

Capacitance

1nF

Voltage

3kV dc

Mounting Type

Through Hole

Series

YP302

Tolerance

±10%

Dielectric

Y5P

Diameter

11mm

Suppression Class

Class II

Maximum Operating Temperature

+85°C

Tolerance Plus

+10%

Dielectric Material Family

Ceramic

Minimum Operating Temperature

-25°C

Terminal Type

Solder

Tolerance Minus

-10%

Capacitor Family

Single Layer

Страна на произход

Taiwan, Province Of China