RS PRO Single Gang 2 Way Female HDMI Faceplate

Технически документи
Спецификации
Brand
RS ProSize
Single Gang
Number of Connectors
2
Type of Connectors
HDMI
Gender
Female
Length
5m
Страна на произход
China
Детайли за продукта
RS PRO Single Gang 2 Way HDMI Face Plate
A 1 gang HDMI face plate featuring 2 HDMI connections enabling the creation of a dual HDMI wall socket for audio visual input. The HDMI wall plate features a female HDMI socket on the front and a length of HDMI cable at the rear allowing the installation of cables behind walls for a professional finish and removing trip hazards.
The HDMI wall plate is 10mm thick and as single gang unit it will fit a standard single gang electrical back box making installation and management easy and simple.
Ideal for a wide range of applications including home entertainment, displays, office meeting rooms, schools and hotels.
Features and Benefits
Available with various cable lengths - Stub, 5m, 7m, 10m, 15m, 20m
Stub terminates with a female socket
Other lengths have a male connector at the end
Applications
Offices
Conference rooms
Schools
Hospitals
Hotels
€ 48,12
€ 48,12 Всеки (ex VAT)
1
€ 48,12
€ 48,12 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 48,12 |
10 - 24 | € 45,72 |
25+ | € 44,27 |
Технически документи
Спецификации
Brand
RS ProSize
Single Gang
Number of Connectors
2
Type of Connectors
HDMI
Gender
Female
Length
5m
Страна на произход
China
Детайли за продукта
RS PRO Single Gang 2 Way HDMI Face Plate
A 1 gang HDMI face plate featuring 2 HDMI connections enabling the creation of a dual HDMI wall socket for audio visual input. The HDMI wall plate features a female HDMI socket on the front and a length of HDMI cable at the rear allowing the installation of cables behind walls for a professional finish and removing trip hazards.
The HDMI wall plate is 10mm thick and as single gang unit it will fit a standard single gang electrical back box making installation and management easy and simple.
Ideal for a wide range of applications including home entertainment, displays, office meeting rooms, schools and hotels.
Features and Benefits
Available with various cable lengths - Stub, 5m, 7m, 10m, 15m, 20m
Stub terminates with a female socket
Other lengths have a male connector at the end
Applications
Offices
Conference rooms
Schools
Hospitals
Hotels