RS PRO Single Gang 1 Way Female HDMI Faceplate

Технически документи
Спецификации
Brand
RS ProSize
Single Gang
Number of Connectors
1
Type of Connectors
HDMI
Gender
Female
Dimensions
25 x 50 x 50mm
Height
50mm
Length
25mm
Width
50mm
Страна на произход
China
Детайли за продукта
RS PRO Click in Screwless HDMI module (50 x 25mm)
An intuitive 50mm compact Type A HDMI module designed to click into module faceplates creating a HDMI socket for audio visual input.
The HDMI module features simple rear push down terminals is designed to easily snap into place requiring no specialist tools to install.
Screwless HDMI module, 50mm
HDMI with screwless push-down terminals to the rear
Conec2 HDMI Snap-in Module
The Conec2 CLB50-HDMI-T is a 50mm Snap-in Module featuring HDMI (female) connector on the front
of the module and screwless `push-down terminals to the rear.
Conec2 Modular Faceplate Range
A range of modular AV & Data faceplate modules plates. Conec2 is a brand new range of snap-in Audio Visual Faceplate
Modules which provides unlimited flexibility for AV, data and communications connectivity.
€ 21,87
€ 21,87 Всеки (ex VAT)
1
€ 21,87
€ 21,87 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 9 | € 21,87 |
10 - 24 | € 20,72 |
25+ | € 19,70 |
Технически документи
Спецификации
Brand
RS ProSize
Single Gang
Number of Connectors
1
Type of Connectors
HDMI
Gender
Female
Dimensions
25 x 50 x 50mm
Height
50mm
Length
25mm
Width
50mm
Страна на произход
China
Детайли за продукта
RS PRO Click in Screwless HDMI module (50 x 25mm)
An intuitive 50mm compact Type A HDMI module designed to click into module faceplates creating a HDMI socket for audio visual input.
The HDMI module features simple rear push down terminals is designed to easily snap into place requiring no specialist tools to install.
Screwless HDMI module, 50mm
HDMI with screwless push-down terminals to the rear
Conec2 HDMI Snap-in Module
The Conec2 CLB50-HDMI-T is a 50mm Snap-in Module featuring HDMI (female) connector on the front
of the module and screwless `push-down terminals to the rear.
Conec2 Modular Faceplate Range
A range of modular AV & Data faceplate modules plates. Conec2 is a brand new range of snap-in Audio Visual Faceplate
Modules which provides unlimited flexibility for AV, data and communications connectivity.